| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-70-0002 |
| Series: | 5006 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.3 - 3 mm |
| Part Aliases: | 0008700002 5006T |
| SKU: | MOL08-70-0002 |
08-70-0002
| Heilind Number: | MOL08-70-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-70-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with these male contacts from our 5006 series. Engineered for reliability, they feature a brass construction with tin plating for optimal conductivity. Suitable for wire sizes ranging from 24 AWG to 18 AWG, and with a termination method of crimp or compression, they offer versatility in various applications. With a reel packaging, they are convenient for bulk usage. Compliant with RoHS standards, these contacts prioritize environmental responsibility. Upgrade your connectors with these high-quality components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2022 | 511179 - Change Supplier. adding an additional material suppler source to ensure ability to provide for current and future demand. no impact to form fit or function. | Download | |||
| 04/30/2019 | 506896 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||

