| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0271 |
| Series: | 53261 |
| Product Name: | PicoBlade |
| SKU: | MOL53261-0271.Q |
53261-0271
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-92-1050 | 1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits | ![]() |
| Molex 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-0180 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-0200 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 20 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-3036 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating | ![]() |
| Molex 43045-0421 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0424 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0824 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1221 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1224 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 44248-0085 | Modular Jack, Right Angle, Low Profile, Inverted, 8/8, 2 Ports | ![]() |
| Molex 48025-0002 | Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 2.80mm for IR Reflow, Lead-Free | ![]() |
| Molex 501876-1440 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 14 Circuits | ![]() |
| Molex 70543-0037 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 87760-0616 | 2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 6 Circuits, 0.38 | ![]() |
| Molex 95503-2881 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray | ![]() |


