14-56-2032
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38
Part Aliases: Molex 0014562032 Molex A-70400-0667
Enhance your connectivity with our black 70400 series SL Connector Housing, designed for seamless integration in a variety of applications. Featuring a vertical mount angle and a termination method of IDT or Pierce, this connector offers versatility and ease of installation. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. The gold contact plating and phosphor bronze contact material guarantee optimal conductivity, while the polyester alloy construction provides durability. Suitable for use with ribbon cables or discrete wires, this connector accommodates wire sizes up to 24 AWG. RoHS compliant and UL certified, it meets international standards for safety and environmental responsibility. Whether you're assembling electronic components or upgrading existing systems, this connector is a dependable choice for your connectivity needs.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 14-56-2032 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562032 A-70400-0667 |
SKU: | MOL14-56-2032 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |