19193-0360

VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire

Part Aliases: Molex 0191930360   Molex K-390-56  
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal. Designed for 3/0 AWG wires, this terminal ensures secure and efficient crimp or compression termination. The 5/16" (M8) stud size and closed barrel type guarantee a reliable connection, while the tin plating offers excellent conductivity. With compliance to RoHS standards and certifications from UL and CSA agencies, you can trust in the quality and safety of this essential connector for various applications. Upgrade your crimping arsenal with this high-performance terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0360
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:3/0 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed - Brazed
Part Aliases:0191930360 K-390-56
SKU:MOL19193-0360
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download