201444-1204

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Panel Mount, Glow-Wire Capable

Part Aliases: Molex 2014441204  
Enhance your power connections with our Nano-Fit Plug Housing, specially designed for efficiency and safety. Featuring TPA capability and a durable Nylon construction, this housing ensures secure and reliable performance in various applications. With a pitch of 2.50mm and dual-row configuration, it accommodates 4 circuits with ease. The black panel mount design, along with glow-wire capability, offers versatility and compliance with stringent standards. Operating smoothly in temperatures ranging from -40 to 105 °C, this housing guarantees optimal functionality in demanding environments. Its polarized mating and keying features, coupled with compatibility with the Nano-Fit Receptacle Housing, facilitate easy and accurate connections. RoHS compliant and designed for wire-to-wire connectors, our Nano-Fit Plug Housing is a top choice for professionals seeking quality and performance. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201444-1204
Color:Black
Series:201444
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:4
Number of Rows:2
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:Nano-Fit Receptacle Housing link:1053081204
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2014441204
SKU:MOL201444-1204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: