30968-1100
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 10 Circuits, Polarization Option #1, Gray
Part Aliases: Molex 0309681100
Enhance your power connections with our H-DAC 64 Plug, featuring a sleek Gray design that's both functional and visually appealing. With a high amperage of 7A, this connector is perfect for efficient power transfer. Its 10 contacts, arranged in 2 rows with a 2.54mm pitch, ensure reliable connectivity. Crafted from durable Modified Polystyrene, it guarantees longevity even in harsh operating conditions ranging from -40 to 100°C. The polarized and lockable design offers added security during mating, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-wire applications, this connector is a must-have for any project requiring reliable power transmission. Packaged in convenient bags, it's easy to store and access whenever needed. Elevate your connectivity solutions with this essential component.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30968-1100 |
Color: | Gray |
Series: | 30968 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0309681100 |
SKU: | MOL30968-1100 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |