67068-7041
Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle with Kinked Solder Tabs, Color Black, 0.76?m Gold (Au) Plating, Tray Pack, Lead-Free
Part Aliases: Molex 0670687041
Easily connect USB Type B devices with our Shielded I/O Receptacle. Designed for efficient data transfer, this connector features a right-angle body orientation with kinked solder tabs for secure installation. The black housing with 0.76µm gold plating ensures reliable performance in various environments. With a 1.5A amperage rating and 30V AC/DC voltage, it offers stable power delivery. This lead-free component, compliant with RoHS regulations, is suitable for through-hole mounting on PCBs. Its tray pack packaging and 2.5mm pitch make it convenient for high-speed assembly processes. Trust in our connector for seamless connectivity in your applications.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 67068-7041 |
Series: | 67068 - USB 2.0 |
Amperage: | 1.5 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Maximum Operating Temperature: | 50 °C |
Minimum Operating Temperature: | 0 °C |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | B |
Component Type: | Receptacle |
Tail Length: | 2.8 mm |
Packaging: | Tray |
Operating Temperature Range: | 0 - 50 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0670687041 |
SKU: | MOL67068-7041 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/07/2024 | 514533 - Manufacturing Process Change. Change metal shell plating from "overall tin" to "overall nickle plating" | Download |
01/12/2022 | 510583 - Change to product. Due to PA6T global Shortage in order to avoid production line shutdown we plan to add new resin option PA10T | Download |