85502-5007
Modular Jack, Right Angle, Surface Mount, 6/6, Low Profile, Tape & Reel
Part Aliases: Molex 0855025007
Enhance connectivity with our Modular Jack, designed for seamless integration in electronic setups. This Right Angle Surface Mount component, part of the 85502 series, features a low-profile build for space-efficient installation. Its robust construction, made of high-temperature thermoplastic and Copper Alloy contacts with Gold over Palladium Nickel plating, ensures reliable performance. With a 1.5A amperage and 125V DC voltage rating, it meets stringent operational requirements. Suitable for PCB mounting, this Female connector with 6/6 configuration and 90° orientation guarantees secure and efficient connections. Compliant with RoHS standards, it is a dependable choice for various applications in the electronics industry. The packaging in Embossed Tape on Reel format offers convenience in handling and storage, making it an essential component for your connectivity needs.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 85502-5007 |
Color: | Black |
Series: | 85502 - Modular Jack 6/6 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 6/6 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Palladium Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
Mating Cycles: | 2500 |
PCB Locator: | No |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 045 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0855025007 |
SKU: | MOL85502-5007 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2020 | 508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move. | Download |
02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download |