90814-3814
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 14 Circuits, Tube, Natural
Part Aliases: Molex 0908143814
Enhance your PCB connections with this Picoflex PF-50 Header, engineered for optimal performance. Featuring vertical orientation and a low-profile design, this surface-mount component boasts PdNi with Gold Flash Plating for superior conductivity. With 14 circuits and PCB pegs for secure attachment, it ensures reliable signal transmission. Perfect for high-density applications, this connector, packaged in a tube for convenience, is a must-have for your electronic projects. In natural color and RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your PCB assembly with the Picoflex PF-50 Header.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90814-3814 |
Series: | 90814 |
Amperage: | 2.4 A |
Number of Rows: | 1 |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Product Name: | Picoflex |
Part Aliases: | 0908143814 |
SKU: | MOL90814-3814 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2020 | 509424 - Change to product. change of plating from PdNi with gold flash to Gold for Picoflex series termianls, this is because of the picoflex transfer to malaysia due to the shannon closure & lack of localised plating house that can plate PdNi. | Download |
07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |