120065-2150

Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 18 AWG, TPE Cable, 4.0m (13.12') Length

Part Aliases: 1200652150  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120065-2150
Series:120065
Product Name:Micro-Change (M12)
Part Aliases:1200652150
SKU: MOL120065-2150
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: