Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 200277-1106 |
Color: | Black |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053071206 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002771106 |
SKU: | MOL200277-1106 |
200277-1106
Heilind Number: | MOL200277-1106 |
Manufacturer: | Molex |
Manufacturer Number: | 200277-1106 |
Tariff Info (HTS): | 8536904000 |
This Line May Be Subject To CHN Tariff/Surcharge at 38.19% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connection setup with our Nano-Fit Plug Housing, designed for optimal performance and safety. This single-row housing, featuring six circuits with a 2.50mm pitch, ensures a secure and efficient connection. Crafted from durable black Nylon material, it is not only resilient but also glow-wire capable, meeting stringent safety standards. With keying for easy identification and polarization for correct mating, it guarantees hassle-free assembly. Operating in a wide temperature range, from -40 to 105°C, this housing is suitable for various environments. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Pair it with the Nano-Fit Receptacle Housing for a complete and reliable connection solution.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 201447-1800 | ![]() |