43223-6122

Modular Jack, Right Angle, Low Profile, 6/4, 2 Ports

Part Aliases: Molex 0432236122  
Elevate your connectivity with our Right Angle Low Profile Modular Jack, featuring 6/4 configuration and two ports for optimal versatility. Crafted from durable high-temperature thermoplastic in sleek black, this female connector ensures secure signal transmission on your PCB. With gold contact plating and phosphor bronze contacts, it guarantees reliable performance, while meeting stringent UL and CSA certifications for quality assurance. Suitable for a wide range of applications, from telecommunications to industrial electronics, this RJ connector is designed for durability, withstanding harsh operating conditions from -40°C to 85°C. Trust in its robust construction and non-magnetic properties for seamless integration in your projects, all while meeting RoHS compliance standards for environmental responsibility. Experience seamless connectivity with our premium Modular Jack 6/4, the perfect solution for your networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43223-6122
Color:Black
Series:43223 - Modular Jack 6/4
Amperage:1.5 A
Connector Type:Modular Jack 6/4
Gender:Female
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:High Temperature Thermoplastic
Number of Ports:2
Orientation:90° Angle
Component Type:PCB Jack
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.57 mm
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0432236122
SKU:MOL43223-6122
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2024515396 - Change to Product. This notification is to inform you about in efforts to fortify the material supply chain, Molex is adding a new alternative source / resin material into the AVLDownload
11/01/2017501881 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification.Download
09/01/2016GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016.Download