34899-4080
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Backshell Interface Option 2, Key A
Part Aliases: 0348994080
Enhance your wiring setup with the MXP120 Sealed Male Blade Connector, featuring a convenient 7.00mm Clip-Slot for seamless attachment. This versatile connector boasts 4 circuits housed in sleek black casing, providing durability and a professional finish to your projects. Choose between models with or without a backshell, accommodating various setup preferences. With an amperage rating of 13A and SPS/Nylon construction, this connector ensures reliable performance in a wide range of applications. Its keying and polarization features guarantee secure and accurate mating, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with the MXP120 Sealed Connector.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34899-4080 |
Color: | Black |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348994080 |
SKU: | MOL34899-4080 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/10/2021 | 510178 - Retraction: PCN 509657 (modify). This PCN is to modify previous PCN# 509657 (mfg process change) after reconfirmation of impacted part number it was identified these 1x4 series are not impacted by the MFG process change. before 60 PNs were involved adter removed 36 PNs (3489940**) from impacted list. so please disregard & cancel PCN# 509657 notice for the only part numbers listed on 510178 pcn other previously identified impacted pns are still active on 509657 pcn. | Download |
04/20/2021 | 509657 - Manufacturing Process Change. in order to better improve manufacturing capabilities, GM1.2 1X2 and 1X6 bld will be converted to automatic assembly and detection this change will not have any impact to fit form or function. | Download |