201444-1106

Heilind Number:MOL201444-1106
Manufacturer:Molex
Manufacturer Number:201444-1106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201444-1106
Color:Black
Series:201444
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:6
Number of Rows:2
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:Nano-Fit Receptacle Housing link:1053081206
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2014441106
SKU:MOL201444-1106

Detailed Description

Enhance your power connections with this Nano-Fit Plug Housing, designed for high performance and reliability. Featuring TPA capability for secure contact retention, this housing offers a pitch of 2.50mm and accommodates 6 circuits in a dual-row configuration. Its sleek black finish not only adds a touch of sophistication but also meets glow-wire standards for safety. Crafted from durable nylon, it ensures longevity even in harsh operating conditions, with a wide temperature range of -40 to 105°C. The polarized design and keying feature guarantee proper mating, while the lock ensures a secure connection. Perfect for wire-to-wire applications, this housing is RoHS compliant, reflecting our commitment to environmental sustainability. Upgrade your connector system with the Nano-Fit Plug Housing, a reliable solution for your power transmission needs.