logo
2/16/2020 4:49:37 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

02-06-5101

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

02-06-5101

214 18000
(2 Days)
70 Days

1/1
1 … $0.21777E
214 … $0.21777E
214+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

02-06-5101

Disty Part #: MOL02-06-5101.P
Manufacturer: MOLEX
Part Description: CUT STRIP - 062 FEMALE TERM CHAIN BRS 30A 18-24
Unit of Measure: Each
Data Sheet:

02-06-5101

RoHS: 02-06-5101 RoHS Compliant Yes
Series: 1561
Category: Crimp Terminals
Larger Image 02-06-5101 image large

Image for
Reference only

02-06-5101 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/5/2015 GCM 10654754 - New, Modified, Or Replacement Tooling.02-06-5101

Application Tooling

Mfg Part # Descriptiontop
11-02-0001 Hand Insertion Tool
11-03-0002 Manual Extraction Tool
11-40-2004 Terminator Die
63811-1000 Hand Crimper - DISTRIBUTION ONLY
63819-1300 Hand Crimp Tool for Standard 1.57mm Pin and Socket Crimp Terminals, 18-24 AWG
63891-4000 Mini-Mac™ Applicator

Series 1561

Mfg Part # Descriptiontop
02-06-1101 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel
02-06-1101 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel
02-06-1103 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag
02-06-1118 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1561, Female, with Tin (Sn) Plated Brass Contact, Without Locking Tabs, 18-24 AWG, Reel Packaged
02-06-5100 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.38µm Gold (Au) Plated Brass Contact, 18-24 AWG, Reel
02-06-5100 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.38µm Gold (Au) Plated Brass Contact, 18-24 AWG, Reel
02-06-5102 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.76µm Gold (Au) Plated Brass Contact, 18-24 AWG, Bag
02-06-5103 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.38µm Gold (Au) Plated Brass Contact, 18-24 AWG, Bag
02-06-5108 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Selective Gold (Au) Plated Brass Contact, 18-24 AWG, Reel



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions