| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1672 |
| Part Aliases: | 1731091672 FH25P5G2-1002 |
| SKU: | MOL173109-1672 |
173109-1672
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits | ![]() |
| Molex 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 14-12 AWG | ![]() |
| Molex 172704-0144 | FCT High Power Contact, Male, Straight, Crimp, 0.20µm Gold Plating, 12-14 AWG | ![]() |


