Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0080 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 7/16" (M11) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 12.95 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670080 F-966-76 |
SKU: | MOL19067-0080 |
19067-0080
Heilind Number: | MOL19067-0080 |
Manufacturer: | Molex |
Manufacturer Number: | 19067-0080 |
Datasheet: | Product Specification |
ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 7/16 (M11)
More >>Specifications
Detailed Description
Enhance your electrical connections with our NylaKrimp Funnel Entry Ring Tongue Terminal, designed for 4 AWG wires. This terminal, featuring a stud size of 7/16 (M11), ensures secure and efficient crimp or compression termination. Crafted from durable nylon (PA) with a tin plating, it meets stringent quality standards for performance and safety. Its closed barrel design, brazed for added strength, accommodates wires up to 12.95mm in diameter. With UL and CSA certifications, as well as RoHS compliance, you can trust in the reliability of this essential connector for a wide range of applications in the automotive, industrial, and electrical sectors. Individually packaged for convenience, it's part of our comprehensive lineup of connectors, offering seamless integration into your projects. Elevate your connectivity solutions with this high-quality NylaKrimp terminal.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 19071-0143 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Length 33.17mm, Mylar Tape Carrier | ![]() |
![]() | Molex 19115-0032 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |