Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35746-0310 |
Series: | 35746 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6 mm |
Part Aliases: | 0357460310 |
SKU: | MOL35746-0310 |
35746-0310
Specifications
Detailed Description
Enhance your power connections with our VersaBlade Female Crimp Terminal, designed for seamless integration in 18+18 and 20+20 AWG wire setups. This Type A terminal, crafted with precision from durable phosphor bronze and coated with reliable tin plating, ensures optimal conductivity and longevity. Suitable for crimp or compression termination, it offers versatility in assembly. Packaged conveniently on a reel, it simplifies handling and storage. With a contact mating area plated with tin and a robust insulation diameter of 6mm, it guarantees secure and efficient performance in various circuit applications. Fully compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Upgrade your connector system with this high-quality component, ideal for Wire to Wire setups in industrial and commercial environments.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download |