200277-2107

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 7 Circuits, Natural, Glow-Wire Capable

Part Aliases: 2002772107  
Enhance your power connections with our Nano-Fit Plug Housing, designed for efficiency and convenience. This single-row housing features seven circuits with TPA capabilities, ensuring secure and reliable connections. Crafted from durable nylon in a natural finish, it offers glow-wire compatibility and operates flawlessly in temperatures ranging from -40 to 105°C. Engineered for precision, this connector is polarized for easy mating and includes keying for added security. With a 2.5mm pitch and lock-to-mating part feature, it guarantees a snug fit for your wire-to-wire applications. RoHS compliant and part of our Nano-Fit series, it's the ideal choice for your connectivity needs. Upgrade to the Nano-Fit Plug Housing and experience seamless power transmission like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200277-2107
Color:Natural
Series:200277
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:7
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2002772107
SKU: MOL200277-2107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: