Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 219637-1416 |
Part Aliases: | 2196371416 |
SKU: | MOL219637-1416 |
219637-1416
Heilind Number: | MOL219637-1416 |
Manufacturer: | Molex |
Manufacturer Number: | 219637-1416 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Nano-Fit BMI Right-Angle Header, Through Hole, 2.5mm Pitch, Dual Row, 16 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tray
Specifications
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 219268-1216 | ![]() |