39-31-0060

Heilind Number:MOL39-31-0060
Manufacturer:Molex
Manufacturer Number:39-31-0060
Tariff Info (HTS):8536694040
This Line May Be Subject To CHN Tariff/Surcharge at 38.19%
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-31-0060
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0039310060 5566-06B-210
SKU:MOL39-31-0060

Detailed Description

Enhance your PCB connectivity with our Mini-Fit Jr. Vertical Header, boasting a 4.20mm pitch and dual-row design for optimal performance. This straight orientation connector features 6 tin-plated brass contacts, accommodating an amperage of 9A and voltage of 600V. With a through-hole termination method and secure PCB lock, it ensures reliable and durable connections. Operating efficiently in a wide temperature range from -40 to 105°C, it meets stringent industry standards for quality and safety. Perfect for wire-to-board applications, this RoHS-compliant connector is a versatile choice for your projects.