Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 47589-0001 |
Color: | Black |
Series: | 47589 - USB 2.0 |
Amperage: | 1.8 A, 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | .65 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | Micro-AB |
Component Type: | Receptacle |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10000 |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to Mate: | Yes |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .65 mm |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0475890001 |
SKU: | MOL47589-0001 |
47589-0001
Heilind Number: | MOL47589-0001 |
Manufacturer: | Molex |
Manufacturer Number: | 47589-0001 |
Datasheet: | RoHS Certificate of Compliance |
ECAD Model: |
Specifications
Detailed Description
Discover the perfect connectivity solution with our Micro-USB AB Receptacle. Designed for easy installation, this female connector features a bottom mount and surface mount termination method. With a durable construction and lead-free design, it ensures reliable performance in a variety of applications. The black color and right-angle body orientation add versatility, while the full shield provides enhanced protection. Meeting USB 2.0 standards, it offers a maximum amperage of 1 A and 1.8 A, with a voltage rating of 30 V AC/DC. Gold plating on the contact mating area ensures optimal conductivity, and with RoHS compliance, you can trust in its environmental sustainability. Perfect for audio, video, and broadcast setups, this USB connector is a must-have component for your projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
![]() | Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
![]() | Molex 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
![]() | Molex 22-11-2072 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Gold (Au) Plating | ![]() |
![]() | Molex 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
![]() | Molex 26-48-1025 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
![]() | Molex 26-48-1085 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
![]() | Molex 39-30-2040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
![]() | Molex 39501-1002 | 3.50mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
![]() | Molex 43650-0815 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
![]() | Molex 504050-0691 | 1.50mm Pitch Pico-Lock Surface Mount Wire-to-Board Header, Right Angle, 2.00mm Mated Height, Positive Side Locks, 6 Circuits | ![]() |
![]() | Molex 52745-1697 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 16 Circuits, Gold Plating | ![]() |
![]() | Molex 95503-6891 | Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Tube | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/10/2018 | 502456 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Removed 475892001, 475890001 & 475890002 from the effected items list (originally on 501470). Last Time Buy: March 31, 2017 | Download | |||
09/30/2017 | 501470 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: November 30, 2016 | Download | |||
12/08/2015 | GCM 10688287 - Change In Packaging Specifications. | Download |