120071-0044

Micro-Change (M12) Single Keyway with PG7 Cable Fitting, 90° Angle Female, 5 Poles, Cable Diameter 3.30-6.60mm

Part Aliases: 1200710044   8A5001-31  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120071-0044
Series:120071
Product Name:Micro-Change (M12)
Part Aliases:1200710044 8A5001-31
SKU: MOL120071-0044
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2023513379 - Change Supplier. Molex 5901 is adding a 2nd source for the below listed components.Download