212195-5010

Sentrality 8.00mm Bottom-entry, Height Above Board 5.60mm, Surface Mount Socket Assembly with +/-1.00mm Misalignment Capability

Part Aliases: 2121955010  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212195-5010
Part Aliases:2121955010
SKU: MOL212195-5010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: