Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 63901-4600 |
Series: | 207127 - FineAdjust |
Tool Type: | Applicator |
Product Name: | FineAdjust |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0639014600 |
SKU: | MOL63901-4600 |
63901-4600
Heilind Number: | MOL63901-4600 |
Manufacturer: | Molex |
Manufacturer Number: | 63901-4600 |
Datasheet: | Application Tooling Specification |
ECAD Model: |
Specifications
Detailed Description
Easily achieve precise crimps on male 22 AWG wire terminals with our FineAdjust Applicator. Designed for seamless integration with our FineAdjust tool, this essential accessory ensures accurate and efficient terminal crimping. Whether used in automatic or semi-automatic settings, it guarantees optimal performance, making it a must-have for any connector assembly process. Compliant with RoHS regulations, it upholds our commitment to environmental responsibility. Elevate your workflow with this indispensable tool for connectors and terminals.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 63903-6900 | FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.50mm², 0.75mm² and 18-20 AWG wires | ![]() |