90584-1318

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-In, 18 Circuits

Part Aliases: Molex 0905841318  
Enhance your connectivity with our 90584 series Board-in - Picoflex Connector. Featuring a natural color and a durable polyester housing, this connector is designed for optimal performance. With a 1.2 A amperage and 250 V voltage rating, it ensures reliable power transmission. The through-hole mount type with kinked pin termination method offers secure attachment to your devices. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. With 18 contacts loaded and a mating cycle of 30, it provides ample connectivity options. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for use in FFC, FPC, Ribbon, and IDT applications, this connector is a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90584-1318
Color:Natural
Series:90584 - Board-in - Picoflex
Amperage:1.2 A
Connector Type:Board-in, Picoflex
Housing Material:Polyester
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:90° Angle
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:18
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG, 28 AWG
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0905841318
SKU:MOL90584-1318
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: