M83723/82R1203Y

WALL MT RECEPT, SOCKET, 83723 SIII THREA

The M83723/82R1203Y, a ruggedized Wall Mount Receptacle designed for military applications. Built to MIL-DTL-83723 specifications, this connector belongs to the Series III family, ensuring high performance in demanding environments. Featuring a sturdy Aluminum shell with Electroless Nickel finish, it offers reliable connectivity for wires ranging from 20 to 16 AWG. The 12-3 insert arrangement, along with keying position Y and threaded locking mechanism, guarantees secure mating. With a voltage rating of 600 VAC and compliance with hi-rel standards, the M8372382R1203Y is the ideal choice for critical systems where durability and performance are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R1203Y
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-3
Keying Position:Y
Locking Mechanism:Threaded
SKU:AERM83723/82R1203Y
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: