M83723/86R1610N

STD PLUG, SOCKET, 83723 SIII THREADED

The M83723/86R1610N, a high-performance STD PLUG SOCKET designed to meet MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector features a shell size of 16 and is engineered for reliable power transmission in demanding environments. With a contact type of Socket and shell material crafted from durable aluminum, it ensures robust connectivity. Suitable for wire sizes ranging from 20 to 16 AWG, the plug boasts a Straight shell type with Electroless Nickel finish for enhanced durability. Featuring a Threaded locking mechanism and rated for up to 600 VAC, it guarantees secure and efficient operation. With an insert arrangement of 16-10 and keying position N, this connector offers precise and error-free mating. Trusted for its high reliability, the M83723/86R1610N is ideal for a wide range of applications, from aerospace and defense to industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1610N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:16-10
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/86R1610N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: