Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 86703CY SL001 |
Part Aliases: | 86703CY SL001 |
SKU: | ALP86703CY-SLA-1000FT |
86703CY SL001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
![]() | Alpha Wire 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
![]() | Alpha Wire 206425-1 | 17-3 RECPT. REV SEX | ![]() |
![]() | Alpha Wire 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
![]() | Alpha Wire 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
![]() | Alpha Wire 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
![]() | Alpha Wire 03-06-2092 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
![]() | Alpha Wire 43020-1000 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
![]() | Alpha Wire 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download |