PT01E-14-12P(SR)

AI-Solder Cable Receptacle 26482-1 W/SR

Part Aliases: Amphenol Industrial Operations 71-144114-12P   Amphenol Industrial Operations U71-144114-12P  
The PT01E-14-12P(SR) is a rugged and reliable AI-Solder Cable Receptacle designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. With a shell size of 14 and a bayonet locking mechanism, it guarantees secure connections even under extreme conditions. The gold-plated copper alloy contacts provide excellent conductivity and durability, rated for up to 600 VAC. IP67 rated for dust and water resistance, this connector is ideal for use in demanding applications where high reliability is essential. Whether in aerospace, defense, or industrial settings, the PT01E1412PSR is the perfect choice for hi-rel circular connector requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01E-14-12P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Part Aliases:71-144114-12P U71-144114-12P
SKU:AMIPT01E-14-12P(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: