PT06A-14-12S(027)

AI-Solder Plug Connector 26482-1

Part Aliases: Amphenol Industrial Operations 58-146614-12S   Amphenol Industrial Operations C58-146614-12S  
The AI-Solder Plug Connector 26482-1 from our PT Series, compliant with MIL-DTL-26482 military specifications. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, this connector ensures robust performance in demanding environments. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee reliable conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. Its straight plug shell type, bayonet locking mechanism, and 14-12 insert arrangement make it ideal for secure and efficient connections. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Whether in the field or in mission-critical operations, trust in the hi-rel PT06A1412S027 for dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-12S(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Part Aliases:58-146614-12S C58-146614-12S
SKU:AMIPT06A-14-12S(027)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: