Introducing the PT06SE-12-3S(023) Crimp Plug Connector, a robust and reliable solution for military and high-reliability applications. With its MIL-DTL-26482 compliance, this connector guarantees performance in even the most demanding environments. Part of the PT Series, it features a durable aluminum shell with an IP67 rating, ensuring protection against dust and water ingress. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance. Suitable for 20, 16, and 18 AWG wire sizes, this connector is versatile and efficient. The straight plug shell with a shell size of 12 and bayonet locking mechanism provides secure connections. RoHS compliant and rated for 1000 VAC, it meets stringent quality and safety standards. Perfect for use in Circular MIL Spec applications, the PT06SE123S023 is the ultimate choice for high-performance connectivity.