PT06SE-14-12P(SR)(LC)

Crimp Plug Connector 26482-1 W/SR

Part Aliases: Amphenol Industrial Operations 71-243349-12P  
Featuring a rugged design built to military specification MIL-DTL-26482, the PT06SE-14-12P(SR)(LC) Crimp Plug Connector is a reliable solution for demanding applications. Part of the PT Series, this connector boasts a shell size of 14 and a straight plug configuration with a bayonet locking mechanism. Constructed with durable aluminum shell material finished in olive drab cadmium, it offers IP67-rated protection against environmental elements. The contact material is copper alloy with gold plating, ensuring excellent conductivity. Compatible with wire sizes ranging from 24 AWG to 18 AWG, this connector has a voltage rating of 600 VAC, making it suitable for high-power applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trusted for its high reliability, the PT06SE-14-12P(SR)(LC) is an essential component in aerospace, defense, and industrial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-12P(SR)(LC)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Without Contacts:Yes
Part Aliases:71-243349-12P
SKU:AMIPT06SE-14-12P(SR)(LC)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: