PT06SE-18-32SW(SR)

Crimp Plug Connector 26482-1 W/SR

The PT06SE-18-32SW(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this PT Series connector features a copper alloy contact material with gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against environmental elements. The shell is made of durable aluminum with an olive drab cadmium finish, ensuring long-lasting performance in harsh conditions. Designed for wire sizes 24 AWG to 20 AWG, this connector is compatible with a wide range of systems. Its straight plug shell type and bayonet locking mechanism guarantee secure and easy connections. With a voltage rating of 600 VAC and keying position W, it meets the demanding requirements of military and aerospace applications. Trust in the PT06SE1832SWSR for dependable connectivity in mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-18-32SW(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:18-32
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06SE-18-32SW(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: