1-1775801-6

PCI EXPRESS 36P(3.1)(30")BLACK

Enhance your PCI Express connectivity with our 36-position black card edge connector. Designed for optimal performance, this connector features a durable PA 46 housing and phosphor bronze contacts with gold plating. With a 1mm pitch and through-hole solder termination, it ensures secure and reliable board-to-board connections. Operating in a wide temperature range and compliant with RoHS standards, it's suitable for various signal applications. Its vertical mount orientation and boardlock retention offer easy installation and stability. Whether for data transfer or device connectivity, this connector is a dependable choice in electronics assembly. Packaged in trays for convenience, it's perfect for industrial production or DIY projects. Upgrade your system with this high-quality connector for seamless PCI Express performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1775801-6
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:70
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.094 in, 2.39 mm
Connector Height:11 mm, .433 in
PCB Retention Type:Boardlock
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:25 mm, .984 in
Connector System:Board to Board
PCB Retention Material:Brass
PCB Retention Plating Material:Tin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:1-1775801-6
SKU: AMP1-1775801-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: