Enhance connectivity in your electronic projects with our 15-contact, 2-row AMPLIMITE HD-20 D-Sub Plug. Designed for optimal performance, this connector features UL E28476 and UL 94V-0 certifications for safety and reliability. The housing is made of durable thermoplastic, while the contacts are crafted from brass with a gold plating for efficient signal transmission. With a 6A amperage rating and a 2.74mm pitch, it offers seamless integration onto your PCB. Its front metal shell construction ensures secure mounting, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial or commercial applications, this connector guarantees quality and longevity in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747872-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP1-747872-6
Plastic:No
Post Size:.026 in / .66 mm
Female Screwlock Material:Zinc
Shell Material:Carbon Steel
Shell Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Housing Material:Thermoplastic
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mating Connector Lock Type:Female Screwlocks, Fixed
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention:With
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
Mounting Hole Diameter:3.05 mm / .12 in
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Product Type:Connector
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:With
Sealable:No
Shell Size:2
Connector System:Board-to-Board
Grounding Clips:Without
Termination Post Length:4.32 mm / .17 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: