1734774-3

PCI EXP 3.1L 36 POS BLK G/F

Easily connect your devices with this high-quality PCI Express 3.1L 36-position connector. Designed for seamless board-to-board mounting, this connector features through-hole solder termination for secure attachment. Its black housing, made of durable PA 9T GF material, ensures longevity. With a gold flash mating area plating and RoHS compliance, it guarantees reliable performance while meeting environmental standards. Operating in a wide temperature range from -40 to 85°C, it's suitable for various applications. Package includes 70 units, each with a compact vertical mount orientation and a low profile of 10mm. Ideal for II & III generation PCI systems, this connector is wave solder capable and accepts PCB thickness up to 1.57mm. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734774-3
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:70
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.094 in, 2.39 mm
Connector Height:10 mm, .394 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:25 mm, .984 in
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:1734774-3
SKU: AMP1734774-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: