1734774-4

PCI EXP 3.1L 36 POS BLK 15u"

Enhance your PCB connectivity with our PCI Express 3.1L 36 POS connector. Designed for seamless integration, this black housing connector features a robust PA 9T GF construction and boasts a vertical mount orientation for easy installation. With a pitch of 1 mm and voltage capacity of 50 V AC, it ensures reliable performance in various applications. Offering through-hole solder termination and gold plating in the contact mating area, it guarantees secure and efficient connections. Operating temperature range of -40 to 85°C (-40 to 185°F) makes it suitable for diverse environments. With a package quantity of 70, this connector is ideal for bulk projects. RoHS compliant and with an ECCN of EAR99, it meets international standards for quality and environmental responsibility. Perfect for PCI generation II & III systems, this connector is a vital component for your board-to-board connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734774-4
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:70
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.094 in, 2.39 mm
Connector Height:10 mm, .394 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:25 mm, .984 in
Connector System:Board to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:1734774-4
SKU:AMP1734774-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: