1761465-4

PCI Express RA assy 5.8mm slot 2.3mm pc

Enhance your PCB connectivity with our PCI Express Right Angle Assembly, featuring a slim 5.8mm slot width and 2.3mm depth for seamless integration. Crafted with durable High Temperature Thermoplastic housing, this assembly boasts 164 gold-plated contacts for optimal conductivity. Designed for through-hole soldering, it ensures secure attachment to your board. With an operating temperature range of -40 to 85°C, it guarantees reliability in various environments. The black housing color adds a sleek touch, perfect for professional installations. Elevate your data and device connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761465-4
Housing Material:High Temperature Thermoplastic
Number of Contacts:164
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:19.6 mm ;19.6 mm
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:50
Housing Color:Black
Mount Orientation:Right Angle
GPL:144
Packaging:Box, Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:W963
Connector Length:3.504 in, 89 mm
Connector System:Board to Board
ECCN:EAR99
Connector Width:19.6 mm, .772 in
Termination Post Tail Length:.091 in, 2.3 mm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:1761465-4
SKU:AMP1761465-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: