1775793-2

PCI-E 164P w/ R_BLK_Latch 15u" Au

Elevate your PCB connectivity with our PCI-E 164P connector featuring a durable housing made of PA 46 in sleek black. Designed for optimal board mount installation with through-hole solder termination, this connector ensures secure and reliable signal transmission in data and device applications. With a pitch of 1mm and contact plating of 15µin gold, it guarantees efficient performance at up to 50V AC. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it meets stringent industry standards for reliability. The connector, part of our Board to Board system, is a versatile solution for PCI Express bus type connections, boasting a connector length of 3.504 inches (89mm) and a width of .346 inches (8.8mm). Its ejector with a matching black latch ensures easy and secure mating, while the hold-down post PCB retention type accommodates boards with a thickness of up to .062 inches (1.57mm). RoHS compliant, this connector comes in a package quantity of 50, perfect for your project needs. Upgrade your PCB interconnectivity with this high-performance solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775793-2
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:50
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10 mm, .394 in
PCB Retention Type:Hold-Down Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:3.504 in, 89 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector Color:Black
Ejector:With
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:1775793-2
SKU:AMP1775793-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: