2041554-2

Heilind Number:AMP2041554-2
Manufacturer:TE Connectivity
Manufacturer Number:2041554-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PCI-E, 98 P,G/F, 2.3L, DIP, Low End Wall

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041554-2
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:40
Number of Positions:98
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11 mm, .433 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:3.504 in, 89 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.35 in, 8.8 mm
Termination Post Tail Length:.091 in, 2.3 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II
Part Aliases:2041554-2
SKU:AMP2041554-2

Detailed Description

Introducing a high-performance PCI-E connector designed for seamless board-to-board connections in electronic devices. With 98 gold-plated contacts and a durable PA 9T GF housing, this low-profile component ensures reliable signal transmission at speeds of up to 2.5 Gb/s. Featuring through-hole solder termination and a 1mm pitch, it guarantees secure mounting on PCBs with a thickness of 1.6mm. The black housing, measuring 11mm in height, complements the sleek design of any system, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for PCI Express Generation II applications, this connector is wave solder capable and guaranteed to meet your connectivity needs with precision and efficiency.