3-1734857-1

PCI EXP STRADDLE 98P WHT 1u"

Enhance your PCI Express connectivity with this 98-position straddle mount connector, designed for seamless board-to-board integration. Featuring a durable white PA 9T GF housing and surface mount termination, it ensures reliable signal transmission in a variety of applications. With a pitch of 1mm and gold-plated phosphor bronze contacts, this connector guarantees high performance and longevity. Operating within a wide temperature range of -40 to 85°C, it is suitable for diverse environments. RoHS compliant and packaged in trays for easy handling, this connector is a versatile and essential component for your circuitry needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1734857-1
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:40
Number of Positions:98
Housing Color:White
Mount Orientation:Straddle Mount
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10 mm, .394 in
PCB Retention Type:Kinked
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:2.205 in, 56 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.16 in, 3.93 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Assembly Process Feature:Pick and Place Cover
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:3-1734857-1
SKU:AMP3-1734857-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: