Enhance your connectivity with our AMPLIMITE HD-20 series D-Sub Connector. Engineered for high performance, this robust connector features a thermoplastic housing and UL 94V-0 certification for enhanced safety. With 15 gold-plated contacts and a 2.77mm pitch, it ensures reliable data transmission in demanding environments. The board mount design and full metal shell guarantee secure and stable integration. RoHS compliant and designed for a 6A current, it meets stringent industry standards. Perfect for industrial applications, this connector offers durability and efficiency for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745411-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745411-1
Post Size:.025 in / .64 mm
Shell Material:Carbon Steel
Insert Material:Thermoplastic
Shell Plating Material:Tin
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Square
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
PCB Mount Retention:With
Mating Connector Lock:Without
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Shell Size:2
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: