Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745435-8 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745435-8 |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Insert Material: | Thermoplastic |
Plastic: | No |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Mounting Screws |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | .454 in / 11.53 mm |
Shielded: | No |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Product Type: | Connector |
Shell Size: | 2 |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
5745435-8
Specifications
Detailed Description
Introducing the AMPLIMITE HDP D-Sub Connector, a high-performance solution for your connectivity needs. This plug connector, designed with UL 94V-0 standards in mind, ensures reliable and safe operation. With 15 gold-plated brass contacts in a 2-row configuration, it offers excellent conductivity for your applications. The thermoplastic housing and full metal shell provide durability and robustness, while the 2.74mm pitch allows for easy board mounting. With RoHS compliance and a current rating of 6A, this connector is both environmentally friendly and high-performing, making it ideal for a wide range of industrial and commercial uses. Upgrade your connectivity with the AMPLIMITE HDP D-Sub Connector.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |