7-1734774-3

PCI EXP 3.1L 164 POS BLK 30u"

The PCI EXP 3.1L 164 POS BLK 30u" Card Edge Connector, a high-performance board-to-board connectivity solution. This straight orientation connector features a durable PA 46 housing in sleek black, perfectly suited for vertical mounting on PCBs. With 164 gold-plated contacts, it ensures reliable signal transmission in PCI Express II bus systems. The through-hole solder termination method and 1mm pitch offer secure attachment, while the 30µin contact mating area plating guarantees excellent conductivity. Operating smoothly in a wide temperature range from -40 to 85°C (-40 to 185°F), this connector is ideal for data and device applications. RoHS compliant and packaged in a tray for convenience, it is a top choice for demanding electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1734774-3
Housing Material:PA 46
Number of Contacts:164
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:8.8 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:30
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.094 in, 2.39 mm
Connector Height:10 mm, .394 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:3.504 in, 89 mm
Connector System:Cable-to-Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II
Part Aliases:7-1734774-3
SKU: AMP7-1734774-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: