9-1734774-5

PCI EXP 2.3L 98 POS BLK 30u"

Enhance your connectivity with this high-performance PCI Express 2.3L card edge connector. Featuring 98 gold-plated contacts for reliable signal transmission, this black housing connector is designed for seamless integration into your PCB. With a straight orientation and through-hole solder termination, it ensures easy and secure mounting. The PA 46 housing material, along with a wide operating temperature range of -40 to 85°C (-40 to 185°F), guarantees durability in various environments. Measuring 8.8mm in width, 56mm in length, and 10mm in height, it offers a compact yet powerful solution for your cable-to-board connections. Compliant with lead-free solder processes and featuring a matte PCB contact termination plating, it meets industry standards for environmental responsibility. Suitable for PCI Generation II systems, this connector is a versatile choice for data and device applications. With a package quantity of 40, it's ideal for both prototyping and production projects. Elevate your connectivity with this top-of-the-line PCI Express connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1734774-5
Housing Material:PA 46
Number of Contacts:98
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:8.8 mm
Overall Length:56 mm ;56 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:40
Number of Positions:98
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10 mm, .394 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:2.205 in, 56 mm
Connector System:Cable-to-Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.091 in, 2.3 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II
Part Aliases:9-1734774-5
SKU: AMP9-1734774-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/17/2022PCN-22-149766 - Drawing correction.correct the PCIE compliance description in page 1 table, Before change : the PCIE compliance is GEN II from 5-1734774-0 to 9-1734774-7 After change : the PCIE compliance is GEN II & III from 5-1734774-0 to 9-1734774-7
Download
06/05/2018P-18-015662 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Dongguan.Download