252127

RF Connector MCX Straight Crimp Plug RG-178 RG-196 50 Ohm

Elevate your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Crafted with precision, this 50 Ohm connector boasts a durable brass construction and a gold body finish, ensuring optimal performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it guarantees reliable signal transmission. Featuring a push-on coupling type, this plug is RoHS compliant, making it not only efficient but also environmentally friendly. Perfect for various applications in the field of RF Coaxial Connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252127
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252127
Mil Qualified:No
Cable Group:A
Cable Type:RG-178,RG-196,Belden 83265
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10150
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: