262117
RF Connector MMCX Straight Crimp Jack RG-178 RG-196 50 Ohm
Enhance your RF connectivity with our MMCX Straight Crimp Jack, designed for seamless integration with RG-178 and RG-196 cables. Crafted with precision, this 50 Ohm connector boasts durable Beryllium Copper contacts and a robust brass body with a sleek gold finish. Operating flawlessly in temperatures ranging from -65°C to 165°C, it ensures reliable performance even in harsh environments. With a maximum frequency of 6 GHz, it's ideal for high-speed applications. RoHS compliant and featuring a push-on coupling type, it guarantees both quality and convenience in your RF setups. Elevate your connectivity solutions with this essential component.
Details
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 262117 |
Connector Type: | MMCX |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR262117 |
Mil Qualified: | No |
Cable Group: | A |
Cable Type: | RG-178,RG-196,Belden 83265 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |