product logo
3D Model

10114826-10006LF

10114826-10006LF-WTB 1.25 6P H BASICS OTHER

The Minitek 10114826-10006LF connector is a reliable and versatile solution for your connectivity needs. With a durable nylon housing in sleek black, it offers six tin-plated contacts for secure and efficient connections. Designed for both surface mount and through hole installation with a 1.25mm pitch, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in harsh environments. Featuring a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. With a contact resistance of 20 mΩ and insulation resistance of 100 MOhm, it guarantees high-quality signal transmission. Suitable for wire sizes ranging from 32 to 28 AWG and rated for 125V, it meets the rigorous demands of modern connectivity standards. The 10114826-10006LF is the perfect choice for your connector needs, offering reliability, performance, and compliance in one compact package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:10114826-10006LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:6
Mount Type:Surface Mount, Through Hole
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Contact Resistance:20 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:32 - 28 AWG
Flammability Rating:UL 94V-0
Voltage Rating:125 V
SKU: BRG10114826-10006LF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: