BRG67996-106HLF
3D Model
The BergStik® B/S II DR ( 67996-106HLF), a high-performance PCB pin header connector designed for durability and reliability. With a sleek black housing made of high-temperature plastic, this connector can withstand extreme operating conditions ranging from -65°C to 125°C. Featuring 6 gold/GXT plated phosphor bronze contacts arranged in 2 rows with a pitch of 2.54mm, it offers excellent conductivity and signal transmission. The straight mount type with a tail length of 2.41mm ensures easy installation on the PCB. With a voltage rating of 1500VAC and a current rating of 3A, it is suitable for power and signal applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees high quality and performance. Perfect for use in various electronic devices, the BergStik® B/S II DR is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:67996-106HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG67996-106HLF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2016PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site.Download